KGM21BCG1C182FT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,879
Unit Price: $4.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.17252
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,638
Unit Price: $4.68000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.95530
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.42757
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.27408
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.14196
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,000
Unit Price: $11.41000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.10079
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.03817
Datasheet

Upgrade


KEMET
In Stock: 1,956
Unit Price: $14.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.03817
Datasheet

Upgrade


YAGEO
In Stock: 414
Unit Price: $4.02000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C182FT

DigiKey Part Number
478-KGM21BCG1C182FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1C182FT
Description
CAP CER 1800PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C182FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27371$5,094.84
Manufacturers Standard Package