
KGM21AR72A474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A474KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A474KUCT-ND - Cut Tape (CT) 478-KGM21AR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A474KU |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.04968 | $524.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91718 | $1,834.36 |
| 4,000 | $0.86015 | $3,440.60 |
| 6,000 | $0.83161 | $4,989.66 |
| 10,000 | $0.79997 | $7,999.70 |
| 14,000 | $0.79642 | $11,149.88 |
| 20,000 | $0.72689 | $14,537.80 |
| 24,000 | $0.72539 | $17,409.36 |

