
KGM21AR72A473JU | |
---|---|
DigiKey Part Number | 478-KGM21AR72A473JUTR-ND - Tape & Reel (TR) 478-KGM21AR72A473JUCT-ND - Cut Tape (CT) 478-KGM21AR72A473JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A473JU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A473JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.64390 | $321.95 |
1,000 | $0.58719 | $587.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.45943 | $918.86 |
4,000 | $0.42681 | $1,707.24 |
6,000 | $0.41049 | $2,462.94 |
10,000 | $0.37418 | $3,741.80 |
14,000 | $0.37275 | $5,218.50 |
20,000 | $0.37134 | $7,426.80 |
24,000 | $0.36684 | $8,804.16 |
48,000 | $0.35061 | $16,829.28 |
50,000 | $0.34975 | $17,487.50 |