
KGM21AR72A333JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A333JUTR-ND - Tape & Reel (TR) 478-KGM21AR72A333JUCT-ND - Cut Tape (CT) 478-KGM21AR72A333JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A333JU |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A333JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92960 | $46.48 |
| 100 | $0.82180 | $82.18 |
| 500 | $0.63898 | $319.49 |
| 1,000 | $0.58269 | $582.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54712 | $1,094.24 |
| 4,000 | $0.50826 | $2,033.04 |
| 6,000 | $0.48881 | $2,932.86 |
| 10,000 | $0.46727 | $4,672.70 |
| 14,000 | $0.45887 | $6,424.18 |
| 20,000 | $0.41649 | $8,329.80 |

