
KGM21AR72A273KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A273KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A273KUCT-ND - Cut Tape (CT) 478-KGM21AR72A273KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A273KU |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A273KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.83200 | $8.32 |
| 50 | $0.58740 | $29.37 |
| 100 | $0.51400 | $51.40 |
| 500 | $0.38982 | $194.91 |
| 1,000 | $0.35171 | $351.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30054 | $1,202.16 |
| 8,000 | $0.27893 | $2,231.44 |
| 12,000 | $0.26812 | $3,217.44 |
| 20,000 | $0.25613 | $5,122.60 |
| 28,000 | $0.24913 | $6,975.64 |
| 40,000 | $0.24240 | $9,696.00 |
| 48,000 | $0.23921 | $11,482.08 |
| 96,000 | $0.22846 | $21,932.16 |
| 100,000 | $0.22789 | $22,789.00 |

