
KGM21AR72A224KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A224KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A224KUCT-ND - Cut Tape (CT) 478-KGM21AR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A224KU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71640 | $35.82 |
| 100 | $0.62820 | $62.82 |
| 500 | $0.48184 | $240.92 |
| 1,000 | $0.43672 | $436.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40764 | $815.28 |
| 4,000 | $0.36666 | $1,466.64 |
| 6,000 | $0.35178 | $2,110.68 |
| 10,000 | $0.33673 | $3,367.30 |
| 14,000 | $0.33117 | $4,636.38 |
| 20,000 | $0.32399 | $6,479.80 |
| 24,000 | $0.31940 | $7,665.60 |
| 48,000 | $0.30395 | $14,589.60 |
| 50,000 | $0.30312 | $15,156.00 |

