
KGM21AR71H474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71H474KUCT-ND - Cut Tape (CT) 478-KGM21AR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H474KU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.65600 | $16.56 |
| 50 | $1.21400 | $60.70 |
| 100 | $1.07860 | $107.86 |
| 500 | $0.73280 | $366.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48319 | $966.38 |
| 4,000 | $0.47625 | $1,905.00 |

