
KGM21AR71C224KL | |
---|---|
DigiKey Part Number | 478-KGM21AR71C224KLTR-ND - Tape & Reel (TR) 478-KGM21AR71C224KLCT-ND - Cut Tape (CT) 478-KGM21AR71C224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C224KL |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C224KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65860 | $82.93 |
100 | $1.48370 | $148.37 |
500 | $1.18878 | $594.39 |
1,000 | $1.09781 | $1,097.81 |
2,500 | $1.00184 | $2,504.60 |
5,000 | $0.94405 | $4,720.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.89009 | $13,351.35 |
30,000 | $0.85443 | $25,632.90 |
45,000 | $0.83656 | $37,645.20 |
75,000 | $0.81676 | $61,257.00 |