0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A684KU

DigiKey Part Number
478-KGM21AR71A684KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A684KUCT-ND - Cut Tape (CT)
478-KGM21AR71A684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71A684KU
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A684KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C684KAT2AKYOCERA AVX1,731478-KGM21AR71E684KUCT-ND$5.02000Upgrade
KGM21AR71C684KUKYOCERA AVX3,295478-KGM21AR71C684KUCT-ND$4.69000Upgrade
C0805C684K8RACTUKEMET2,507399-C0805C684K8RACTUCT-ND$6.49000Direct
CC0805KKX7R6BB684YAGEO7,364311-4289-1-ND$1.81000Direct
VJ0805Y684KXQTW1BCVishay Vitramon4,650720-VJ0805Y684KXQTW1BCCT-ND$2.55000Direct
In-Stock: 287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94235$1,884.70
4,000$0.88379$3,535.16
6,000$0.85446$5,126.76
10,000$0.82196$8,219.60
14,000$0.80296$11,241.44
20,000$0.78468$15,693.60
Manufacturers Standard Package