
KGM21AR51V474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51V474KUTR-ND - Tape & Reel (TR) 478-KGM21AR51V474KUCT-ND - Cut Tape (CT) 478-KGM21AR51V474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51V474KU |
Description | CAP CER 0.47UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51V474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.23977 | $1,239.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18115 | $2,362.30 |
| 4,000 | $1.11251 | $4,450.04 |
| 6,000 | $1.07816 | $6,468.96 |
| 10,000 | $1.04007 | $10,400.70 |
| 14,000 | $1.01781 | $14,249.34 |
| 20,000 | $0.99640 | $19,928.00 |
| 24,000 | $0.98625 | $23,670.00 |
| 48,000 | $0.95208 | $45,699.84 |
| 50,000 | $0.95026 | $47,513.00 |

