
KGM21AR51E474KU | |
---|---|
DigiKey Part Number | 478-KGM21AR51E474KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E474KUCT-ND - Cut Tape (CT) 478-KGM21AR51E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E474KU |
Description | CAP CER 0.47UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.84580 | $92.29 |
100 | $1.56830 | $156.83 |
500 | $1.33346 | $666.73 |
1,000 | $1.23420 | $1,234.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97966 | $1,959.32 |
4,000 | $0.92259 | $3,690.36 |
6,000 | $0.89400 | $5,364.00 |
10,000 | $0.86232 | $8,623.20 |
14,000 | $0.84380 | $11,813.20 |
20,000 | $0.82598 | $16,519.60 |
24,000 | $0.81754 | $19,620.96 |
48,000 | $0.81084 | $38,920.32 |