0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E474KU

DigiKey Part Number
478-KGM21AR51E474KUTR-ND - Tape & Reel (TR)
478-KGM21AR51E474KUCT-ND - Cut Tape (CT)
478-KGM21AR51E474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E474KU
Description
CAP CER 0.47UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84580$92.29
100$1.56830$156.83
500$1.33346$666.73
1,000$1.23420$1,234.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97966$1,959.32
4,000$0.92259$3,690.36
6,000$0.89400$5,364.00
10,000$0.86232$8,623.20
14,000$0.84380$11,813.20
20,000$0.82598$16,519.60
24,000$0.81754$19,620.96
48,000$0.81084$38,920.32
Manufacturers Standard Package