
| KGM21AR51A475KL | |
|---|---|
| DigiKey Part Number | 478-KGM21AR51A475KLTR-ND - Tape & Reel (TR) 478-KGM21AR51A475KLCT-ND - Cut Tape (CT) 478-KGM21AR51A475KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21AR51A475KL | 
| Description | CAP CER 4.7UF 10V X5R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21AR51A475KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $2.51300 | $25.13 | 
| 50 | $1.90100 | $95.05 | 
| 100 | $1.65540 | $165.54 | 
| 500 | $1.22606 | $613.03 | 
| 1,000 | $1.04217 | $1,042.17 | 
| 2,500 | $0.98091 | $2,452.28 | 
| 5,000 | $0.91959 | $4,597.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.97326 | $9,732.60 | 
| 20,000 | $0.93159 | $18,631.80 | 
| 30,000 | $0.91071 | $27,321.30 | 
| 50,000 | $0.88756 | $44,378.00 | 
| 70,000 | $0.87403 | $61,182.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China