KGM21ACG1E272KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,561
Unit Price: $5.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13297
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,566
Unit Price: $1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,994
Unit Price: $4.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,307
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,941
Unit Price: $1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: $2.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 895
Unit Price: $1.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 13,179
Unit Price: $1.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.44010
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.49632
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.49723
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.04872
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E272KU

DigiKey Part Number
478-KGM21ACG1E272KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21ACG1E272KU
Description
CAP CER 2700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E272KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53651$1,609.53
Manufacturers Standard Package