
KGM21ACG1E222KU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1E222KUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E222KUCT-ND - Cut Tape (CT) 478-KGM21ACG1E222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E222KU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E222KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55372 | $1,661.16 |
6,000 | $0.51755 | $3,105.30 |
9,000 | $0.49944 | $4,494.96 |
15,000 | $0.47937 | $7,190.55 |
21,000 | $0.46764 | $9,820.44 |
30,000 | $0.45636 | $13,690.80 |
36,000 | $0.45101 | $16,236.36 |
72,000 | $0.43301 | $31,176.72 |
75,000 | $0.43205 | $32,403.75 |