
KGM15BR72A153KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72A153KTTR-ND - Tape & Reel (TR) 478-KGM15BR72A153KTCT-ND - Cut Tape (CT) 478-KGM15BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72A153KT |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A153K080AA | TDK | 6,036 | 445-4426-1-ND | $0.82000 | Direct |
| CC0603KRX7R0BB153 | YAGEO | 3,997 | 13-CC0603KRX7R0BB153CT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.73420 | $73.42 |
| 500 | $0.51812 | $259.06 |
| 1,000 | $0.45342 | $453.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42384 | $1,695.36 |
| 8,000 | $0.39571 | $3,165.68 |
| 12,000 | $0.38163 | $4,579.56 |
| 20,000 | $0.36603 | $7,320.60 |
| 28,000 | $0.35691 | $9,993.48 |
| 40,000 | $0.34814 | $13,925.60 |

