


CC0603KRX7R0BB153 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB153TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB153CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB153 |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37200 | $18.60 |
100 | $0.32190 | $32.19 |
500 | $0.23790 | $118.95 |
1,000 | $0.21230 | $212.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.12332 | $1,479.84 |
20,000 | $0.12247 | $2,449.40 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |