0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H473KT

DigiKey Part Number
478-KGM15BR71H473KTTR-ND - Tape & Reel (TR)
478-KGM15BR71H473KTCT-ND - Cut Tape (CT)
478-KGM15BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H473KT
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H473KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.83200$8.32
50$0.58740$29.37
100$0.51400$51.40
500$0.38982$194.91
1,000$0.35171$351.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30054$1,202.16
8,000$0.27893$2,231.44
12,000$0.26988$3,238.56
20,000$0.23921$4,784.20
28,000$0.22846$6,396.88
40,000$0.22789$9,115.60
Manufacturers Standard Package