
KGM15BR71H473KM | |
---|---|
DigiKey Part Number | 478-KGM15BR71H473KMTR-ND - Tape & Reel (TR) 478-KGM15BR71H473KMCT-ND - Cut Tape (CT) 478-KGM15BR71H473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H473KM |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H473KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.26400 | $12.64 |
50 | $0.91300 | $45.65 |
100 | $0.80630 | $80.63 |
500 | $0.62634 | $313.17 |
1,000 | $0.57075 | $570.75 |
2,500 | $0.51220 | $1,280.50 |
5,000 | $0.47698 | $2,384.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.26436 | $3,965.40 |
30,000 | $0.24937 | $7,481.10 |
45,000 | $0.24186 | $10,883.70 |
75,000 | $0.23355 | $17,516.25 |
105,000 | $0.22868 | $24,011.40 |
150,000 | $0.22400 | $33,600.00 |
180,000 | $0.22179 | $39,922.20 |
360,000 | $0.21432 | $77,155.20 |
375,000 | $0.21393 | $80,223.75 |