0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E473KT

DigiKey Part Number
478-KGM15BR71E473KTTR-ND - Tape & Reel (TR)
478-KGM15BR71E473KTCT-ND - Cut Tape (CT)
478-KGM15BR71E473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71E473KT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E473KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35900$3.59
50$0.24640$12.32
100$0.21210$21.21
500$0.15386$76.93
1,000$0.13592$135.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11141$445.64
8,000$0.10133$810.64
12,000$0.09628$1,155.36
20,000$0.09069$1,813.80
28,000$0.08743$2,448.04
40,000$0.08430$3,372.00
48,000$0.08281$3,974.88
96,000$0.07781$7,469.76
100,000$0.07754$7,754.00
Manufacturers Standard Package