KGM15BR71A474KT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 96,557
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55732
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,567
Unit Price: $2.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.19069
Datasheet

Direct


Walsin Technology Corporation
In Stock: 68
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 16,798
Unit Price: $3.45000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.29541
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.18446
Datasheet

Direct


YAGEO
In Stock: 45,413
Unit Price: $1.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 50,824
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 492,981
Unit Price: $1.31000
Datasheet

Direct


Taiyo Yuden
In Stock: 76,744
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 10,381
Unit Price: $3.69000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71A474KT

DigiKey Part Number
478-KGM15BR71A474KTTR-ND - Tape & Reel (TR)
478-KGM15BR71A474KTCT-ND - Cut Tape (CT)
478-KGM15BR71A474KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71A474KT
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71A474KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67300$6.73
50$0.47300$23.65
100$0.41140$41.14
500$0.30824$154.12
1,000$0.27655$276.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23381$935.24
8,000$0.21591$1,727.28
12,000$0.20695$2,483.40
20,000$0.19703$3,940.60
28,000$0.19123$5,354.44
40,000$0.18565$7,426.00
48,000$0.18301$8,784.48
96,000$0.17411$16,714.56
100,000$0.17364$17,364.00
Manufacturers Standard Package