


LMK107B7474KA-T | |
---|---|
DigiKey Part Number | 587-1252-2-ND - Tape & Reel (TR) 587-1252-1-ND - Cut Tape (CT) 587-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7474KA-T |
Description | CAP CER 0.47UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7474KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
50 | $0.29560 | $14.78 |
100 | $0.25450 | $25.45 |
500 | $0.18638 | $93.19 |
1,000 | $0.16537 | $165.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.10633 | $850.64 |
12,000 | $0.10568 | $1,268.16 |
20,000 | $0.10492 | $2,098.40 |
28,000 | $0.10447 | $2,925.16 |
40,000 | $0.10279 | $4,111.60 |
48,000 | $0.10108 | $4,851.84 |
96,000 | $0.09531 | $9,149.76 |
100,000 | $0.09501 | $9,501.00 |