
KGM15BR71A474KT | |
---|---|
DigiKey Part Number | 478-KGM15BR71A474KTTR-ND - Tape & Reel (TR) 478-KGM15BR71A474KTCT-ND - Cut Tape (CT) 478-KGM15BR71A474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A474KT |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A474KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
50 | $0.47300 | $23.65 |
100 | $0.41140 | $41.14 |
500 | $0.30824 | $154.12 |
1,000 | $0.27655 | $276.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23381 | $935.24 |
8,000 | $0.21591 | $1,727.28 |
12,000 | $0.20695 | $2,483.40 |
20,000 | $0.19703 | $3,940.60 |
28,000 | $0.19123 | $5,354.44 |
40,000 | $0.18565 | $7,426.00 |
48,000 | $0.18301 | $8,784.48 |
96,000 | $0.17411 | $16,714.56 |
100,000 | $0.17364 | $17,364.00 |