
KGM15AV51C224ZT | |
|---|---|
DigiKey Part Number | 478-KGM15AV51C224ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51C224ZTCT-ND - Cut Tape (CT) 478-KGM15AV51C224ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51C224ZT |
Description | CAP CER 0.22UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51C224ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75900 | $7.59 |
| 50 | $0.53520 | $26.76 |
| 100 | $0.46670 | $46.67 |
| 500 | $0.40630 | $203.15 |
| 1,000 | $0.38892 | $388.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38971 | $1,558.84 |
| 8,000 | $0.24983 | $1,998.64 |
| 12,000 | $0.23987 | $2,878.44 |
| 20,000 | $0.22883 | $4,576.60 |
| 28,000 | $0.22237 | $6,226.36 |
| 40,000 | $0.21617 | $8,646.80 |
| 48,000 | $0.21323 | $10,235.04 |
| 96,000 | $0.20333 | $19,519.68 |
| 100,000 | $0.20280 | $20,280.00 |

