
KGM15AV51A474ZT | |
---|---|
DigiKey Part Number | 478-KGM15AV51A474ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A474ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A474ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51A474ZT |
Description | CAP CER 0.47UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51A474ZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.34800 | $23.48 |
50 | $1.75380 | $87.69 |
100 | $1.57160 | $157.16 |
500 | $1.26302 | $631.51 |
1,000 | $1.16769 | $1,167.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04545 | $4,181.80 |
8,000 | $0.99132 | $7,930.56 |
12,000 | $0.96423 | $11,570.76 |
20,000 | $0.93419 | $18,683.80 |
28,000 | $0.91664 | $25,665.92 |
40,000 | $0.89975 | $35,990.00 |
48,000 | $0.89174 | $42,803.52 |