0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A562KT

DigiKey Part Number
478-KGM15AR72A562KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A562KTCT-ND - Cut Tape (CT)
478-KGM15AR72A562KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A562KT
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A562KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.86500$8.65
50$0.61180$30.59
100$0.53520$53.52
500$0.40728$203.64
1,000$0.36770$367.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31478$1,259.12
8,000$0.29241$2,339.28
12,000$0.28121$3,374.52
20,000$0.26880$5,376.00
28,000$0.26155$7,323.40
40,000$0.25458$10,183.20
48,000$0.25128$12,061.44
96,000$0.24015$23,054.40
100,000$0.23956$23,956.00
Manufacturers Standard Package