0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A332JT

DigiKey Part Number
478-KGM15AR72A332JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A332JTCT-ND - Cut Tape (CT)
478-KGM15AR72A332JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A332JT
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A332JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.74060$37.03
100$0.65110$65.11
500$0.50004$250.02
1,000$0.45358$453.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33437$1,337.48
8,000$0.31401$2,512.08
12,000$0.30388$3,646.56
20,000$0.30213$6,042.60
28,000$0.29257$8,191.96
40,000$0.29156$11,662.40
48,000$0.29108$13,971.84
96,000$0.28941$27,783.36
Manufacturers Standard Package