

C1608NP02A332J080AA | |
|---|---|
DigiKey Part Number | 445-15274-2-ND - Tape & Reel (TR) 445-15274-1-ND - Cut Tape (CT) 445-15274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A332J080AA |
Description | CAP CER 3300PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A332J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82060 | $41.03 |
| 100 | $0.72100 | $72.10 |
| 500 | $0.55544 | $277.72 |
| 1,000 | $0.50439 | $504.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41568 | $1,662.72 |
| 8,000 | $0.38810 | $3,104.80 |
| 12,000 | $0.37429 | $4,491.48 |
| 20,000 | $0.35899 | $7,179.80 |
| 28,000 | $0.35004 | $9,801.12 |
| 40,000 | $0.34144 | $13,657.60 |

