
KGM15AR72A222KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A222KMTR-ND - Tape & Reel (TR) 478-KGM15AR72A222KMCT-ND - Cut Tape (CT) 478-KGM15AR72A222KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A222KM |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A222KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.36140 | $36.14 |
| 500 | $0.26924 | $134.62 |
| 1,000 | $0.24084 | $240.84 |
| 2,500 | $0.21104 | $527.60 |
| 5,000 | $0.19310 | $965.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17441 | $2,616.15 |
| 30,000 | $0.16337 | $4,901.10 |
| 45,000 | $0.15785 | $7,103.25 |
| 75,000 | $0.15173 | $11,379.75 |
| 105,000 | $0.14815 | $15,555.75 |
| 150,000 | $0.14471 | $21,706.50 |
| 180,000 | $0.14308 | $25,754.40 |
| 360,000 | $0.13758 | $49,528.80 |
| 375,000 | $0.13729 | $51,483.75 |

