
KGM15AR72A222JT | |
|---|---|
DigiKey Part Number  | 478-KGM15AR72A222JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A222JTCT-ND - Cut Tape (CT) 478-KGM15AR72A222JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15AR72A222JT  | 
Description  | CAP CER 2200PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15AR72A222JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.02800 | $10.28 | 
| 50 | $0.73580 | $36.79 | 
| 100 | $0.64700 | $64.70 | 
| 500 | $0.49686 | $248.43 | 
| 1,000 | $0.45068 | $450.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34945 | $1,397.80 | 
| 8,000 | $0.32910 | $2,632.80 | 
| 12,000 | $0.32323 | $3,878.76 | 
| 20,000 | $0.32141 | $6,428.20 | 
| 28,000 | $0.31608 | $8,850.24 | 
| 40,000 | $0.31502 | $12,600.80 | 
| 48,000 | $0.31451 | $15,096.48 | 
| 96,000 | $0.30160 | $28,953.60 | 
| 100,000 | $0.30091 | $30,091.00 | 

