KGM15AR72A222JM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.55117
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.55117
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44399
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 44,040
Unit Price: $1.79000
Datasheet

Direct


KEMET
In Stock: 733
Unit Price: $3.18000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.22881
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.19689
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A222JM

DigiKey Part Number
478-KGM15AR72A222JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A222JM
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A222JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32445$4,866.75
Manufacturers Standard Package