
KGM15AR72A152JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A152JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A152JTCT-ND - Cut Tape (CT) 478-KGM15AR72A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A152JT |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A152JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.03700 | $10.37 |
| 50 | $0.74340 | $37.17 |
| 100 | $0.65430 | $65.43 |
| 500 | $0.50256 | $251.28 |
| 1,000 | $0.45583 | $455.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37575 | $1,503.00 |
| 8,000 | $0.35521 | $2,841.68 |
| 12,000 | $0.34496 | $4,139.52 |
| 20,000 | $0.33934 | $6,786.80 |
| 28,000 | $0.33076 | $9,261.28 |
| 40,000 | $0.32252 | $12,900.80 |
| 48,000 | $0.31861 | $15,293.28 |
| 96,000 | $0.30730 | $29,500.80 |

