0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A103KM

DigiKey Part Number
478-KGM15AR72A103KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A103KMCT-ND - Cut Tape (CT)
478-KGM15AR72A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A103KM
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A103KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45700$4.57
50$0.24800$12.40
100$0.20150$20.15
500$0.14424$72.12
1,000$0.11332$113.32
2,500$0.10299$257.48
5,000$0.09477$473.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08645$1,296.75
30,000$0.07992$2,397.60
45,000$0.07665$3,449.25
75,000$0.07303$5,477.25
105,000$0.07092$7,446.60
150,000$0.06888$10,332.00
180,000$0.06792$12,225.60
360,000$0.06468$23,284.80
375,000$0.06450$24,187.50
Manufacturers Standard Package