
KGM15AR72A101JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A101JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A101JTCT-ND - Cut Tape (CT) 478-KGM15AR72A101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A101JT |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.12972 | $64.86 |
| 1,000 | $0.11422 | $114.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08063 | $322.52 |
| 8,000 | $0.07527 | $602.16 |
| 12,000 | $0.07477 | $897.24 |
| 20,000 | $0.07419 | $1,483.80 |
| 28,000 | $0.06956 | $1,947.68 |
| 40,000 | $0.06924 | $2,769.60 |
| 48,000 | $0.06812 | $3,269.76 |
| 96,000 | $0.06378 | $6,122.88 |
| 100,000 | $0.06355 | $6,355.00 |

