
| KGM15AR71H682JT | |
|---|---|
| DigiKey Part Number | 478-KGM15AR71H682JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H682JTCT-ND - Cut Tape (CT) 478-KGM15AR71H682JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15AR71H682JT | 
| Description | CAP CER 6800PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15AR71H682JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.11000 | $11.10 | 
| 50 | $0.79800 | $39.90 | 
| 100 | $0.70160 | $70.16 | 
| 500 | $0.54140 | $270.70 | 
| 1,000 | $0.49196 | $491.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.42622 | $1,704.88 | 
| 8,000 | $0.39818 | $3,185.44 | 
| 12,000 | $0.38414 | $4,609.68 | 
| 20,000 | $0.36858 | $7,371.60 | 
| 28,000 | $0.35948 | $10,065.44 | 
| 40,000 | $0.35074 | $14,029.60 | 
| 48,000 | $0.34659 | $16,636.32 | 
| 96,000 | $0.33263 | $31,932.48 | 
| 100,000 | $0.33189 | $33,189.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China