680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H681KT

DigiKey Part Number
478-KGM15AR71H681KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H681KTCT-ND - Cut Tape (CT)
478-KGM15AR71H681KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H681KT
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H681KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H681FTKYOCERA AVX20,255478-KGM15ACG1H681FTCT-ND$1.89000Upgrade
KGM15ACG1H681GTKYOCERA AVX4,026478-KGM15ACG1H681GTCT-ND$1.64000Upgrade
KGM15ACG1H681JTKYOCERA AVX74,204478-KGM15ACG1H681JTCT-ND$1.15000Upgrade
KGM15ACG1H681KTKYOCERA AVX9,042478-KGM15ACG1H681KTCT-ND$1.64000Upgrade
KGM15BR72D681KTKYOCERA AVX25,845478-KGM15BR72D681KTCT-ND$3.78000Upgrade
In-Stock: 17,598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64120$32.06
100$0.56150$56.15
500$0.42670$213.35
1,000$0.38534$385.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32344$1,293.76
8,000$0.30045$2,403.60
12,000$0.28894$3,467.28
20,000$0.27619$5,523.80
28,000$0.26874$7,524.72
40,000$0.26158$10,463.20
Manufacturers Standard Package