
KGM15BR71H393JT | |
---|---|
DigiKey Part Number | 478-KGM15BR71H393JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H393JTCT-ND - Cut Tape (CT) 478-KGM15BR71H393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H393JT |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H393JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.50300 | $15.03 |
50 | $1.09960 | $54.98 |
100 | $0.97460 | $97.46 |
500 | $0.76462 | $382.31 |
1,000 | $0.69976 | $699.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61482 | $2,459.28 |
8,000 | $0.57806 | $4,624.48 |
12,000 | $0.55966 | $6,715.92 |
20,000 | $0.53926 | $10,785.20 |
28,000 | $0.52734 | $14,765.52 |
40,000 | $0.51587 | $20,634.80 |
48,000 | $0.51044 | $24,501.12 |
96,000 | $0.49213 | $47,244.48 |
100,000 | $0.49116 | $49,116.00 |