
KGM15AR71H153KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71H153KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H153KMCT-ND - Cut Tape (CT) 478-KGM15AR71H153KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H153KM |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H153KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24600 | $123.00 |
1,000 | $0.21973 | $219.73 |
2,500 | $0.19197 | $479.93 |
5,000 | $0.17529 | $876.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15780 | $2,367.00 |