0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H151MT

DigiKey Part Number
478-KGM15AR71H151MTTR-ND - Tape & Reel (TR)
478-KGM15AR71H151MTCT-ND - Cut Tape (CT)
478-KGM15AR71H151MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H151MT
Description
CAP CER 150PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H151MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.83300$8.33
50$0.58820$29.41
100$0.51460$51.46
500$0.39032$195.16
1,000$0.35217$352.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30093$1,203.72
8,000$0.27929$2,234.32
12,000$0.26846$3,221.52
20,000$0.25646$5,129.20
28,000$0.24945$6,984.60
40,000$0.24271$9,708.40
48,000$0.23952$11,496.96
96,000$0.22876$21,960.96
100,000$0.22819$22,819.00
Manufacturers Standard Package