KGM15AR71E562JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 17,547
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,897
Unit Price: $1.89000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.55168
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69198
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62201
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KEMET
In Stock: 2,151
Unit Price: $11.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 5,627
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 123,787
Unit Price: $3.04000
Datasheet

Upgrade


YAGEO
In Stock: 13,851
Unit Price: $0.82000
Datasheet
5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E562JT

DigiKey Part Number
478-KGM15AR71E562JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E562JT
Description
CAP CER 5600PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E562JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H562JTKYOCERA AVX17,547478-KGM15AR71H562JTCT-ND$1.15000Upgrade
KGM15AR72A562JTKYOCERA AVX9,897478-KGM15AR72A562JTCT-ND$1.89000Upgrade
0603J0250562JXTKnowles Syfer00603J0250562JXT-ND$1.48059Direct
C0603C562J3RACTUKEMET0399-C0603C562J3RACTUTR-ND$0.55168Direct
VJ0603Y562JXXCW1BCVishay Vitramon0VJ0603Y562JXXCW1BC-ND$0.69198Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44086$1,763.44
Manufacturers Standard Package