0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C562F3GACTU

DigiKey Part Number
399-C0603C562F3GACTUTR-ND - Tape & Reel (TR)
399-C0603C562F3GACTUCT-ND - Cut Tape (CT)
399-C0603C562F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C562F3GACTU
Description
CAP CER 5600PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C562F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.25000$11.25
10$7.39800$73.98
50$6.48840$324.42
100$5.55800$555.80
500$4.74710$2,373.55
1,000$4.46227$4,462.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.97556$15,902.24
8,000$3.83742$30,699.36
12,000$3.76818$45,218.16
20,000$3.72940$74,588.00
Manufacturers Standard Package