KGM31BR71H222JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 988
Unit Price: $6.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,085
Unit Price: $6.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,233
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.70156
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,875
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,444
Unit Price: $7.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.10138
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40640
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Direct


KEMET
In Stock: 7,009
Unit Price: $3.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.81866
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.34251
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H222JT

DigiKey Part Number
478-KGM31BR71H222JTTR-ND - Tape & Reel (TR)
478-KGM31BR71H222JTCT-ND - Cut Tape (CT)
478-KGM31BR71H222JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H222JT
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.23200$12.32
50$0.94600$47.30
100$0.78660$78.66
500$0.74440$372.20
1,000$0.56812$568.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48373$1,934.92
Manufacturers Standard Package