
KGM15AR71E223KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E223KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E223KMCT-ND - Cut Tape (CT) 478-KGM15AR71E223KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E223KM |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E223KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71E223JT | KYOCERA AVX | 39,275 | 478-KGM15AR71E223JTCT-ND | $1.15000 | Upgrade |
| KGM15AR71H223JT | KYOCERA AVX | 12,464 | 478-KGM15AR71H223JTCT-ND | $2.22000 | Upgrade |
| KGM15AR71H223KM | KYOCERA AVX | 49,935 | 478-KGM15AR71H223KMCT-ND | $0.82000 | Upgrade |
| KGM15AR71H223KT | KYOCERA AVX | 53,819 | 478-KGM15AR71H223KTCT-ND | $0.82000 | Upgrade |
| 0603B223K250CT | Walsin Technology Corporation | 1,148 | 1292-1416-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.58454 | $292.27 |
| 1,000 | $0.53144 | $531.44 |
| 2,500 | $0.47553 | $1,188.83 |
| 5,000 | $0.44186 | $2,209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12705 | $1,905.75 |
| 30,000 | $0.11827 | $3,548.10 |
| 45,000 | $0.11387 | $5,124.15 |
| 75,000 | $0.10900 | $8,175.00 |
| 105,000 | $0.10615 | $11,145.75 |
| 150,000 | $0.10341 | $15,511.50 |

