
KGM15AR71E222JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E222JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E222JTCT-ND - Cut Tape (CT) 478-KGM15AR71E222JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E222JT |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E222JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.15486 | $77.43 |
1,000 | $0.13680 | $136.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10761 | $430.44 |
8,000 | $0.09761 | $780.88 |
12,000 | $0.09265 | $1,111.80 |
20,000 | $0.09128 | $1,825.60 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08484 | $3,393.60 |
48,000 | $0.08334 | $4,000.32 |
96,000 | $0.07831 | $7,517.76 |