
KGM15AR71E153JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E153JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E153JTCT-ND - Cut Tape (CT) 478-KGM15AR71E153JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E153JT |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E153JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16810 | $16.81 |
| 500 | $0.12074 | $60.37 |
| 1,000 | $0.10606 | $106.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11247 | $449.88 |
| 8,000 | $0.07778 | $622.24 |
| 12,000 | $0.07366 | $883.92 |
| 20,000 | $0.06911 | $1,382.20 |
| 28,000 | $0.06645 | $1,860.60 |
| 40,000 | $0.06390 | $2,556.00 |
| 48,000 | $0.06269 | $3,009.12 |
| 96,000 | $0.05861 | $5,626.56 |
| 100,000 | $0.05840 | $5,840.00 |

