0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E153JT

DigiKey Part Number
478-KGM15AR71E153JTTR-ND - Tape & Reel (TR)
478-KGM15AR71E153JTCT-ND - Cut Tape (CT)
478-KGM15AR71E153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E153JT
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E153JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R8BB153YAGEO3,32713-CC0603JRX7R8BB153CT-ND$0.90000Direct
C0603C153F3GACTUKEMET790399-C0603C153F3GACTUCT-ND$12.91000Upgrade
C0603C153G3GACTUKEMET9,102399-C0603C153G3GACTUCT-ND$7.81000Upgrade
C0603C153J3GACTUKEMET42,559399-C0603C153J3GACTUCT-ND$3.21000Upgrade
C0603C153J5RACTUKEMET6,269399-C0603C153J5RACTUCT-ND$3.29000Upgrade
In-Stock: 17,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92900$9.29
50$0.65780$32.89
100$0.57630$57.63
500$0.43886$219.43
1,000$0.39652$396.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33318$1,332.72
8,000$0.30968$2,477.44
12,000$0.29792$3,575.04
20,000$0.28488$5,697.60
28,000$0.27727$7,763.56
40,000$0.26994$10,797.60
Manufacturers Standard Package