
KGM15AR71E152JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E152JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E152JTCT-ND - Cut Tape (CT) 478-KGM15AR71E152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E152JT |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E152JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.11100 | $11.11 |
50 | $0.79900 | $39.95 |
100 | $0.70250 | $70.25 |
500 | $0.54210 | $271.05 |
1,000 | $0.49259 | $492.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46363 | $1,854.52 |
8,000 | $0.43377 | $3,470.16 |
12,000 | $0.41883 | $5,025.96 |
20,000 | $0.40226 | $8,045.20 |
28,000 | $0.39258 | $10,992.24 |
40,000 | $0.38326 | $15,330.40 |
48,000 | $0.37885 | $18,184.80 |
96,000 | $0.36399 | $34,943.04 |
100,000 | $0.36320 | $36,320.00 |