
KGM15AR71C473MT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C473MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C473MTCT-ND - Cut Tape (CT) 478-KGM15AR71C473MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473MT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47012 | $1,880.48 |
8,000 | $0.43990 | $3,519.20 |
12,000 | $0.42478 | $5,097.36 |
20,000 | $0.40802 | $8,160.40 |
28,000 | $0.39822 | $11,150.16 |
40,000 | $0.38880 | $15,552.00 |
48,000 | $0.38434 | $18,448.32 |
96,000 | $0.36930 | $35,452.80 |
100,000 | $0.36850 | $36,850.00 |