
KGM15AR71C473KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C473KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C473KTCT-ND - Cut Tape (CT) 478-KGM15AR71C473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473KT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C473JT | KYOCERA AVX | 8,017 | 478-KGM15AR71C473JTCT-ND | $1.73000 | Upgrade |
| KGM15BR71E473JT | KYOCERA AVX | 6,528 | 478-KGM15BR71E473JTCT-ND | $3.04000 | Upgrade |
| KGM15BR71E473KM | KYOCERA AVX | 57,665 | 478-KGM15BR71E473KMCT-ND | $0.82000 | Upgrade |
| KGM15BR71E473KT | KYOCERA AVX | 6,723 | 478-KGM15BR71E473KTCT-ND | $0.82000 | Upgrade |
| KGM15BR71H473JT | KYOCERA AVX | 13,938 | 478-KGM15BR71H473JTCT-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.23680 | $23.68 |
| 500 | $0.17232 | $86.16 |
| 1,000 | $0.15251 | $152.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12293 | $491.72 |
| 8,000 | $0.11198 | $895.84 |
| 12,000 | $0.10650 | $1,278.00 |
| 20,000 | $0.10043 | $2,008.60 |
| 28,000 | $0.09688 | $2,712.64 |
| 40,000 | $0.09347 | $3,738.80 |

