
KGM15AR71C473KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C473KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C473KMCT-ND - Cut Tape (CT) 478-KGM15AR71C473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473KM |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 50 | $0.31160 | $15.58 |
| 100 | $0.26920 | $26.92 |
| 500 | $0.19744 | $98.72 |
| 1,000 | $0.17541 | $175.41 |
| 2,500 | $0.15227 | $380.67 |
| 5,000 | $0.13837 | $691.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12365 | $1,854.75 |
| 30,000 | $0.11510 | $3,453.00 |
| 45,000 | $0.11082 | $4,986.90 |
| 75,000 | $0.10608 | $7,956.00 |
| 105,000 | $0.10331 | $10,847.55 |
| 150,000 | $0.10065 | $15,097.50 |
| 180,000 | $0.09939 | $17,890.20 |
| 360,000 | $0.09513 | $34,246.80 |
| 375,000 | $0.09491 | $35,591.25 |

